Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 3040mA 1000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Jamicon SMC682M1ELDFME technical specifications.
| Capacitance | 6800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3040mA |
| Leakage Current | 5100@3MinuA |
| Lifetime | 1000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.