Radial Electrolytic Capacitor
Jamicon SSR010M1HC07-U technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 132.63R |
| Ripple Current | 11mA |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.