Radial Electrolytic Capacitor
Jamicon SSR330M1CD07-U technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 6.83R |
| Ripple Current | 55mA |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.