This aluminum electrolytic capacitor has a capacitance of 33uF with a 20% tolerance and a DC rated voltage of 400VDC. It can withstand a ripple current of 210 and has a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It is designed for through hole mounting and has a size of 16 x 31.5mm. The operating temperature range is from -40 to 105 degrees Celsius.
Jamicon TKC330M2GKDB technical specifications.
| Capacitance | 33uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 210mA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon TKC330M2GKDB to view detailed technical specifications.
No datasheet is available for this part.