Radial Electrolytic Capacitor
Jamicon TKP332M1EK25ME6 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 90mR |
| Ripple Current | 1.24A |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.