Cap Aluminum Lytic 680uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2090mA 3000h 105°C Bulk
Jamicon WGC681M1JKDFME technical specifications.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2090mA |
| Leakage Current | 428.4@3MinuA |
| Lifetime | 3000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.073@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon WGC681M1JKDFME to view detailed technical specifications.
No datasheet is available for this part.