This 47uF aluminum electrolytic capacitor has a maximum operating temperature range of -55 to 105 degrees Celsius and a DC rated voltage of 50VDC. It features a 20% tolerance and a maximum impedance of 3.006 ohms at 20 degrees Celsius and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a size of 5 by 11mm.
Jamicon WLBR47M1HD11ME technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 27mA |
| Leakage Current | 3@3MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 3.006@20°C@100kHz|9.017@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.