Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Jamicon WLC101M1HGBCME technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 620mA |
| Leakage Current | 50@3MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.183@20°C@100kHz|0.548@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.