Cap Aluminum Lytic 220uF 50V 20% (8 X 20mm) Radial 3.5mm 1000mA 1000h 105°C Bulk
Jamicon WLC221M1HF20ME technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1000mA |
| Leakage Current | 110@3MinuA |
| Lifetime | 1000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.066@20°C@100kHz|0.198@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.