Cap Aluminum 270uF 50V 20% (12.5 X 15mm) Radial 5mm 1200mA 1000 hr
Checking distributor stock and pricing after the page loads.
Jamicon WLC271M1HI15 technical specifications.
| Capacitance | 270uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1200mA |
| Lifetime | 1000h |
| Size | 12.5 X 15mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.