Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 950mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Jamicon WLC271M1VF20ME technical specifications.
| Capacitance | 270uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 950mA |
| Leakage Current | 94.5@3MinuA |
| Lifetime | 1000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.06@20°C@100kHz|0.181@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.