Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3130mA 2000h 105°C Bulk
Jamicon WLR332M1CI35ME technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3130mA |
| Leakage Current | 528@3MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.019@20°C@100kHz|0.048@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon WLR332M1CI35ME to view detailed technical specifications.
No datasheet is available for this part.