PUSH BUTTON SWITCH SQUARE 40mA
Japan Aviation Electronics Industry 110L-1200-SSRR technical specifications.
| Actuator Style | Square Button |
| Max Current Rating | 0.04A |
| Termination Style | PC Pins |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.