This SPST square button switch features a maximum current rating of 0.005 amps at 5 volts DC and a maximum DC voltage rating of 20 volts. It has a termination style of PC pins and is designed for through hole mounting. The switch operates within a temperature range of -10 to 60 degrees Celsius and features an LED illumination type.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.005@5VDCA |
| Max DC Voltage Rating | 20V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Illumination Type | LED |