This 16-position DIP switch features a cross slot actuator style and gull wing termination. It has a maximum current rating of 0.1A at 5VDC and a maximum DC voltage rating of 5V. The switch is designed for surface mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C.
Japan Aviation Electronics Industry 46J41-TE1000 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Cross Slot |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry 46J41-TE1000 to view detailed technical specifications.
No datasheet is available for this part.