This 16-position DIP switch features a cross-slot actuator style and gull-wing termination. It has a maximum current rating of 0.1 amps at 5 volts DC and operates within a temperature range of -25 to 70 degrees Celsius. The switch is designed for surface mount applications and has a terminal pitch of 2.54 millimeters.
Japan Aviation Electronics Industry 46J41C-TE1000 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Cross Slot |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry 46J41C-TE1000 to view detailed technical specifications.
No datasheet is available for this part.