This 100M ohm, 1% tolerance, through-hole fixed resistor has a molded case style and is designed for operation between -40°C and 150°C. It features a radial termination style with a terminal pitch of 14mm and is available in a through-hole package. The resistor has a lead diameter of 0.6mm and a lead length of 33mm, with a product length of 19mm, depth of 2.5mm, and height of 8.5mm.
Sign in to ask questions about the Japan Finechem FPD1/2D100MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Finechem FPD1/2D100MF technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 14 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 33 |
| Resistance Value | 100MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 4000V |
| Positive Resistance Tolerance | 1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Japan Finechem FPD1/2D100MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.