Res 2M Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded RDL
Sign in to ask questions about the Japan Finechem FPD1/2D2MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Finechem FPD1/2D2MF technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 14 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 33 |
| Resistance Value | 2MOhm |
| Tolerance | 1% |
| Max Voltage Rating | 4000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Japan Finechem FPD1/2D2MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.