
Res 2G Ohm 1% 1W ±100ppm/°C Conformal Coated AXL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Finechem RH1HVD2000MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Finechem RH1HVD2000MF technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 14.5 |
| Product Diameter (mm) | 4.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 38 |
| Resistance Value | 2GOhm |
| Tolerance | 1% |
| Max Voltage Rating | 2000V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Japan Finechem RH1HVD2000MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.