
Res 2G Ohm 1% 2W ±100ppm/°C Conformal Coated AXL
Japan Finechem RH2HVD2000MF technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 26.5 |
| Product Diameter (mm) | 5.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 38 |
| Resistance Value | 2GOhm |
| Tolerance | 1% |
| Max Voltage Rating | 5000V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Japan Finechem RH2HVD2000MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.