Surface mount chip resistor with 4M Ohm resistance and 1% tolerance. Features a 2512 case size, 0.5W power rating, and ±25ppm/°C temperature coefficient. Maximum operating temperature is 150°C with a 1000V voltage rating. Rectangular package measures 6.4mm x 3.2mm x 0.55mm.
Japan Finechem SM5B4MOHMF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.55 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 3.4 |
| Number of Terminals | 2 |
| Resistance Value | 4MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 1000V |
| Anti-Sulfurated | No |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Japan Finechem SM5B4MOHMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.