
The MUSES8820E is a dual-channel operational amplifier from Japan Radio Company. It features a gain bandwidth product of 11MHz and a voltage gain of 110dB. The op-amp has a common mode rejection ratio of 80dB and an input bias current of 100nA. It operates on a supply voltage of 16V with a current consumption of 8mA. The device is packaged in a surface mount SOP package and is specified to operate over a temperature range of -40°C to 85°C.
Japan Radio Company MUSES8820E technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 4.5nV/sqrt Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 16V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 8mA |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company MUSES8820E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
