The NJG1103F1-TE2 is a 1.92 GHz RF amplifier from Japan Radio Company, operating between -40°C and 85°C. It has a maximum power dissipation of 150mW and a supply current of 3.8mA. The amplifier is available in a tape and reel package with 3000 units per package. It has a noise figure of 1.4dB and is part of the NJG#1103 series.
Japan Radio Company NJG1103F1-TE2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Noise Figure | 1.4dB |
| Number of Channels | 1 |
| Operating Frequency | 1.92 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJG#1103 |
| Supply Current | 3.8mA |
| Test Frequency | 1.9GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJG1103F1-TE2 to view detailed technical specifications.
No datasheet is available for this part.