
The Japan Radio Company NJG1307R-TE1 is a 2-channel RF amplifier with a maximum operating frequency of 915 MHz and a supply current of 35 mA. It has a P1dB of 10 dBm and operates within a temperature range of -40°C to 85°C. The amplifier is packaged in a tape and reel format and is part of the NJG1307 series. It contains lead, making it non-lead-free.
Sign in to ask questions about the Japan Radio Company NJG1307R-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJG1307R-TE1 technical specifications.
| Frequency | 800MHz |
| Gain | 33dB |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Frequency | 915 MHz |
| Operating Supply Current | 35mA |
| P1dB | 10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NJG1307 |
| Supply Current | 35mA |
| Test Frequency | 1.5GHz |
| Thickness | 1.1mm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJG1307R-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.