
RF Amplifier 1.5/1.9 GHz Mxr
Japan Radio Company NJG1552F-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 150mW |
| Noise Figure | 9dB |
| Number of Channels | 1 |
| Operating Frequency | 1.9 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJG1552 |
| Supply Current | 2.3mA |
| Test Frequency | 1.9GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJG1552F-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
