RF Switch ICs DPDT Switch for Wireless LAN
Japan Radio Company NJG1617HE3-TE1 technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Thickness | 750um |
| Throw Configuration | DPDT |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJG1617HE3-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.