Japan Radio Company NJG1712KC1-TE3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJG1712 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJG1712KC1-TE3 to view detailed technical specifications.
No datasheet is available for this part.