
The NJM#2100M-TE2 is a dual BIPOLAR operational amplifier from Japan Radio Company, featuring a gain bandwidth product of 12MHz and a voltage gain of 80dB. It operates on a 5V supply voltage and has a slew rate of 4V/µs. The op-amp is available in a tape and reel packaging with 2000 units per package. It can be used in applications with operating temperatures ranging from -40°C to 85°C.
Japan Radio Company NJM#2100M-TE2 technical specifications.
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2100M-TE2 to view detailed technical specifications.
No datasheet is available for this part.
