
The NJM064D is a 4-channel BIFET operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1MHz and an input bias current of 2pA. The op-amp has a voltage gain of 80dB and an input offset voltage of 3mV. It operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 200uA. The NJM064D is available in a DIP-8 package and is packaged in quantities of 25 in rail/Tube packaging.
Japan Radio Company NJM064D technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Current | 200uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM064D to view detailed technical specifications.
No datasheet is available for this part.