IC OPAMP JFET 2 CIRCUIT 8DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| RoHS | Compliant |