The NJM072BE-TE2 is a dual BIPOLAR operational amplifier with a gain bandwidth product of 3MHz. It operates from a dual supply voltage of 4V to 18V and has an input bias current of 200pA. The op-amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |