
Dual operational amplifier IC featuring a 5MHz gain bandwidth product and 20V/µs slew rate. This through-hole mounted component offers a 106dB voltage gain and operates with a supply voltage range of 4V to 18V. With 2 channels and 2 elements, it boasts a 70dB common mode rejection ratio and 200pA input bias current. Packaged in a SIP, this RoHS compliant, lead-free component is suitable for operation between -40°C and 85°C.
Japan Radio Company NJM082L technical specifications.
| Package/Case | SIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM082L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
