
The NJM082M-TE2 is a dual BIPOLAR operational amplifier from Japan Radio Company. It features a common mode rejection ratio of 70dB and a gain bandwidth product of 5MHz. The op-amp has an input bias current of 200pA and an input offset voltage of 10mV. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 18V. The NJM082M-TE2 is available in a surface mount package and is suitable for a variety of applications.
Sign in to ask questions about the Japan Radio Company NJM082M-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM082M-TE2 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM082M-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
