
Quad operational amplifier IC featuring a 106dB voltage gain and 10mA output current per channel. This general-purpose specialty logic component operates from a 2V to 14V supply voltage range with a maximum supply current of 1.8mA. Housed in a 14-pin DIP package for through-hole mounting, it offers a 4mV input offset voltage and 200nA input bias current. The device supports a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Japan Radio Company NJM12901D1 technical specifications.
| Package/Case | DIP |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 200nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Type | General Purpose |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM12901D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
