
Quad operational amplifier IC featuring a voltage gain of 106dB and a response time of 500ns. This general-purpose specialty logic component operates with a minimum supply voltage of 2V and a maximum of 14V, drawing a maximum supply current of 1.8mA. It offers an input bias current and max input current of 200nA, with an input offset voltage of 4mV. Designed for surface mounting in an SOIC package, it supports an output current of 10mA per channel and has a maximum power dissipation of 300mW, with an operating temperature range of -40°C to 85°C.
Japan Radio Company NJM12901M technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Input Current | 200nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Type | General Purpose |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM12901M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
