
The NJM12904M-TE1 is a dual general purpose operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1.5MHz and a voltage gain of 100dB. The op-amp operates from a supply voltage of 12V and has an operating supply current of 700uA. It can source 40mA of current per channel and has an input bias current of 20nA. The device is packaged in a surface mount SOIC-8 package and is lead free. It is rated for operation between -40°C and 85°C.
Japan Radio Company NJM12904M-TE1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 0.7V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM12904M-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
