
Operational Amplifiers - Op Amps Dual
Sign in to ask questions about the Japan Radio Company NJM14558M-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM14558M-TE2 technical specifications.
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 2.5V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM14558M-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
