
The NJM1458E is a dual-channel operational amplifier from Japan Radio Company. It features an input bias current of 500nA and an input offset voltage of 6mV. The op-amp operates on a supply voltage of up to 18V and has a maximum operating temperature of 85°C. The device is available in a package quantity of 100 units, packaged in rail or tube packaging. The NJM1458E is not RoHS compliant.
Japan Radio Company NJM1458E technical specifications.
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 5.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM1458E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
