The NJM2059M-TE2 is a 4-channel bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 6MHz and a voltage gain of 100dB. The op-amp operates from a dual supply voltage of 4V to 18V and has a maximum operating temperature of 85°C. It is available in a SOIC-8 package, packaged in tape and reel quantities of 2000.
Japan Radio Company NJM2059M-TE2 technical specifications.
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 2V/µs |
| Supply Current | 11.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2059M-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
