The NJM2068M-TE1 is a dual bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 27MHz and an operating supply voltage of 18V. The op-amp has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is available in a tape and reel packaging with a quantity of 2000 units. The NJM2068M-TE1 is suitable for general-purpose applications.
Japan Radio Company NJM2068M-TE1 technical specifications.
| Gain Bandwidth Product | 27MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 6V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2068M-TE1 to view detailed technical specifications.
No datasheet is available for this part.