
Audio Amplifiers Low Voltage
Japan Radio Company NJM2070M-TE2 technical specifications.
| Package/Case | SOIC |
| Gain | 44dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 600mW |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Power | 600mW |
| Output Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2070M-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
