Japan Radio Company NJM2072M-(T2) technical specifications.
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 7V |
| Operating Supply Current | 550uA |
| RoHS Compliant | Yes |
| Series | NJM2072 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2072M-(T2) to view detailed technical specifications.
No datasheet is available for this part.