The NJM2073D is an audio amplifier from Japan Radio Company, packaged in a DIP format. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 700mW. The amplifier has a gain of 44dB and can supply up to 2W of output power. It requires a single supply voltage of 12V, with a minimum supply voltage of 1.8V and a maximum supply voltage of 15V. The NJM2073D is available in a packaging quantity of 50, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Gain | 44dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 12V |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | NJM#2073 |
| Supply Current | 6mA |
| Supply Type | Single |
| RoHS | Compliant |