The NJM2073M is an audio amplifier with a gain of 44dB, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 300mW and can handle an output power of 2W. The amplifier is supplied with a single 12V supply and draws a current of 6mA. It is available in tape and reel packaging and is compliant with RoHS regulations.
Japan Radio Company NJM2073M-(T2) technical specifications.
| Gain | 44dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 12V |
| Output Power | 2W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NJM2073 |
| Supply Current | 6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2073M-(T2) to view detailed technical specifications.
No datasheet is available for this part.