
IC AMP AB MONO/STEREO 90MW 8DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Radio Company NJM2076D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Gain | 28dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 90mW |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Power | 90mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2076D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
