The NJM2076M(T1) is a single-supply audio amplifier with a gain of 28dB. It operates within a temperature range of -20°C to 75°C and has a maximum power dissipation of 500mW. The amplifier is available in tape and reel packaging and is suitable for use in audio applications. It draws a supply current of 4.7mA from a single supply voltage of up to 4.5V.
Japan Radio Company NJM2076M(T1) technical specifications.
| Gain | 28dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 4.5V |
| Output Power | 17.5mW |
| Packaging | Tape and Reel |
| Series | NJM2076 |
| Supply Current | 4.7mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2076M(T1) to view detailed technical specifications.
No datasheet is available for this part.