Japan Radio Company NJM2078D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 21V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 600uA |
| Overvoltage Threshold | 1.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 1.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2078D to view detailed technical specifications.
No datasheet is available for this part.