Sign in to ask questions about the Japan Radio Company NJM2078M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2078M technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 21V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 600uA |
| Output Type | Voltage |
| Overvoltage Threshold | 1.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Undervoltage Threshold | 1.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2078M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.