
This Power Management IC from Japan Radio Company features a height of 1.6mm, length of 5mm, and width of 5mm. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 300mV and 20V. The IC is mounted using a surface mount process and has an operating supply current of 1mA. It is available in a packaging quantity of 100 units, packaged in rail/Tube. The NJM2102M is RoHS compliant and features a watchdog timer.
Sign in to ask questions about the Japan Radio Company NJM2102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2102M technical specifications.
| Height | 1.6mm |
| Input Current | 1mA |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 300mV |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
