
IC POWER SUPPLY SUPERVISOR 8DIP
Japan Radio Company NJM2103D technical specifications.
| Package/Case | DIP |
| Input Current | 560uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Overvoltage Threshold | 4.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2103D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
